Part Details for DG308ACJ+ by Maxim Integrated Products
Results Overview of DG308ACJ+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG308ACJ+ Information
DG308ACJ+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG308ACJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DG308 Quad, SPST Analog Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 172 |
|
$5.8300 / $6.8600 | Buy Now |
Part Details for DG308ACJ+
DG308ACJ+ CAD Models
DG308ACJ+ Part Data Attributes
|
DG308ACJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG308ACJ+
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG308ACJ+
This table gives cross-reference parts and alternative options found for DG308ACJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG308ACJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG308ACJ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | DG308ACJ+ vs DG308ACJ |
DG308ACJ | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, | DG308ACJ+ vs DG308ACJ |
DG308ACJ | General Electric Solid State | Check for Price | SPST, 4 Func, CMOS, PDIP16, | DG308ACJ+ vs DG308ACJ |
DG308ACJ-E3 | Vishay Intertechnologies | $2.2305 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | DG308ACJ+ vs DG308ACJ-E3 |
DG308ACJ | Vishay Intertechnologies | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | DG308ACJ+ vs DG308ACJ |
DG308ACJ+ | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | DG308ACJ+ vs DG308ACJ+ |
DG308ACJ-E3 | Vishay Siliconix | Check for Price | Analog Switch Quad SPST 16-Pin PDIP | DG308ACJ+ vs DG308ACJ-E3 |
DG308ACJ | Vishay Siliconix | Check for Price | SPST, 4 Func, CMOS, PDIP16, | DG308ACJ+ vs DG308ACJ |