Part Details for DG301ACJ by Vishay Intertechnologies
Overview of DG301ACJ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for DG301ACJ
DG301ACJ CAD Models
DG301ACJ Part Data Attributes
|
DG301ACJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG301ACJ
Vishay Intertechnologies
SPDT, 1 Func, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG301ACJ
This table gives cross-reference parts and alternative options found for DG301ACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG301ACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG301ACJ vs DG301ABK |
DG301BDJ-E3 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | DG301ACJ vs DG301BDJ-E3 |
DG301ACJ | SPDT, 1 Func, CMOS, PDIP14, | Vishay Siliconix | DG301ACJ vs DG301ACJ |
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Vishay Siliconix | DG301ACJ vs DG301ABK |
DG301ACJ | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | DG301ACJ vs DG301ACJ |
DG301BDJ-E3 | SPDT, 1 Func, 1 Channel, CMOS, PDIP14, DIP-14 | Vishay Intertechnologies | DG301ACJ vs DG301BDJ-E3 |
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG301ACJ vs DG301ABK |
DG301ACJ+ | SPDT, 1 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | DG301ACJ vs DG301ACJ+ |
DG301ACK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | DG301ACJ vs DG301ACK |
DG301ACK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG301ACJ vs DG301ACK |