Part Details for DG301ACJ+ by Maxim Integrated Products
Overview of DG301ACJ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG301ACJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0934
|
Newark | Analogue Switch, Single, Dip-14, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:± 5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:14Pins, No. Of Channels:1Channels, On Resistance Typ:30Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices DG301ACJ+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.4100 | Buy Now |
DISTI #
DG301ACJ+-ND
|
DigiKey | IC SWITCH SPDT X 1 50OHM 14DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4723 / $7.8800 | Buy Now |
Part Details for DG301ACJ+
DG301ACJ+ CAD Models
DG301ACJ+ Part Data Attributes
|
DG301ACJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG301ACJ+
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG301ACJ+
This table gives cross-reference parts and alternative options found for DG301ACJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG301ACJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG301ACJ | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | DG301ACJ+ vs DG301ACJ |
DG301ACJ | SPDT, 1 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Rochester Electronics LLC | DG301ACJ+ vs DG301ACJ |
DG301BDJ-E3 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | DG301ACJ+ vs DG301BDJ-E3 |
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, | Temic Semiconductors | DG301ACJ+ vs DG301ABK |
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | DG301ACJ+ vs DG301ABK |
DG301ACK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG301ACJ+ vs DG301ACK |
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG301ACJ+ vs DG301ABK |
DG301ACJ | SPDT, 1 Func, CMOS, PDIP14, | Vishay Siliconix | DG301ACJ+ vs DG301ACJ |
DG301BDJ-E3 | SPDT, 1 Func, 1 Channel, CMOS, PDIP14, DIP-14 | Vishay Intertechnologies | DG301ACJ+ vs DG301BDJ-E3 |
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG301ACJ+ vs DG301ABK |