Part Details for DG301AAA by Vishay Siliconix
Overview of DG301AAA by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for DG301AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPDT, 1 FUNC, CMOS, MBCY10 | 4 |
|
$12.6000 / $13.5000 | Buy Now |
|
ES Components | SILICONIX DG301AAA | 0 in Stock |
|
RFQ |
Part Details for DG301AAA
DG301AAA CAD Models
DG301AAA Part Data Attributes:
|
DG301AAA
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG301AAA
Vishay Siliconix
SPDT, 1 Func, CMOS, MBCY10,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG301AAA
This table gives cross-reference parts and alternative options found for DG301AAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG301AAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG301ABA | SPDT, 1 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | Maxim Integrated Products | DG301AAA vs DG301ABA |
DG301AAA/883B | SPDT, 1 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | Maxim Integrated Products | DG301AAA vs DG301AAA/883B |
DG301AAA/883B | SPDT, 1 Func, 1 Channel, CMOS, MBCY10 | Rochester Electronics LLC | DG301AAA vs DG301AAA/883B |
DG301AAA | SPDT, 1 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG301AAA vs DG301AAA |
DG301AAA | SPDT, 1 Func, 1 Channel, CMOS, MBCY10 | Rochester Electronics LLC | DG301AAA vs DG301AAA |
DG301ABA | SPDT, 1 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | Rochester Electronics LLC | DG301AAA vs DG301ABA |