Part Details for DG301ABA by Rochester Electronics LLC
Overview of DG301ABA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DG301ABA
DG301ABA CAD Models
DG301ABA Part Data Attributes
|
DG301ABA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG301ABA
Rochester Electronics LLC
SPDT, 1 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BCY | |
Package Description | METAL CAN-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG301ABA
This table gives cross-reference parts and alternative options found for DG301ABA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG301ABA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG301ABA | SPDT, 1 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | Vishay Siliconix | DG301ABA vs DG301ABA |
DG301AAA/883B | SPDT, 1 Func, 1 Channel, CMOS, MBCY10 | Rochester Electronics LLC | DG301ABA vs DG301AAA/883B |
DG301ABA | SPDT, 1 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG301ABA vs DG301ABA |
DG301ABA | SPDT, 1 Func, 1 Channel, CMOS, MBCY10, | Temic Semiconductors | DG301ABA vs DG301ABA |
DG301AAA | SPDT, 1 Func, CMOS, MBCY10, | Vishay Siliconix | DG301ABA vs DG301AAA |
DG301AAA | SPDT, 1 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG301ABA vs DG301AAA |
DG301AAA/883 | SPDT, 1 Func, CMOS, MBCY10, | Vishay Siliconix | DG301ABA vs DG301AAA/883 |
DG301ABA | SPDT, 1 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | Maxim Integrated Products | DG301ABA vs DG301ABA |
DG301AAA | SPDT, 1 Func, 1 Channel, CMOS, MBCY10 | Rochester Electronics LLC | DG301ABA vs DG301AAA |