Part Details for DG300AAA/883B by Maxim Integrated Products
Overview of DG300AAA/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DG300AAA/883B
DG300AAA/883B CAD Models
DG300AAA/883B Part Data Attributes:
|
DG300AAA/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG300AAA/883B
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BCY | |
Package Description | METAL CAN-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG300AAA/883B
This table gives cross-reference parts and alternative options found for DG300AAA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300AAA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG300AAA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG300AAA/883B vs DG300AAA |
M38510/11601BIX | SPST, 2 Func, 2 Channel, CMOS, MBCY10, METAL CAN, 10 PIN | Harris Semiconductor | DG300AAA/883B vs M38510/11601BIX |
DG300ACA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG300AAA/883B vs DG300ACA |
HI2-0300-5 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG300AAA/883B vs HI2-0300-5 |
DG300ABA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG300AAA/883B vs DG300ABA |
JM38510/11601BIA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | Vishay Siliconix | DG300AAA/883B vs JM38510/11601BIA |
DG300AAA/883B | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Rochester Electronics LLC | DG300AAA/883B vs DG300AAA/883B |
DG300ABA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, | Temic Semiconductors | DG300AAA/883B vs DG300ABA |
M38510/11601BIX | SPST, 2 Func, 2 Channel, CMOS, MBCY10, METAL CAN, 10 PIN | Rochester Electronics LLC | DG300AAA/883B vs M38510/11601BIX |
HI2-0300-2 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG300AAA/883B vs HI2-0300-2 |