Part Details for DG23B3LA by The Cherry Corporation
Overview of DG23B3LA by The Cherry Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG23B3LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | DG Series Sub Mini SPDT 1.4 N Hinged Lever Through Hole Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.7400 | Buy Now |
DISTI #
77339990
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$1.0360 / $1.1480 | Buy Now |
DISTI #
70318244
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole Min Qty: 20 Package Multiple: 10 Date Code: 2226 | Americas - 3740 |
|
$2.1097 / $3.8362 | Buy Now |
Part Details for DG23B3LA
DG23B3LA CAD Models
DG23B3LA Part Data Attributes
|
DG23B3LA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DG23B3LA
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.05A, 30VDC, 2.35mm, 3 PCB Hole Cnt, Solder Terminal, Flat Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 2.35 mm | |
Actuator Type | FLAT LEVER | |
Additional Feature | UL APPROVAL | |
Body Breadth | 6.5 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.8 mm | |
Center Contact Material | BRASS | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.44 N | |
Operating Position | 0.268 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Pre-Travel-Max | 1.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DG23B3LA
This table gives cross-reference parts and alternative options found for DG23B3LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG23B3LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG23B3LC | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 0.05A, 30VDC, 0.7112mm, 3 PCB Hole Cnt, Solder Terminal, Straight Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DG23B3LA vs DG23B3LC |
ZX10E60A01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Honeywell Sensing and Control | DG23B3LA vs ZX10E60A01 |
DG23-B3LA | Snap Acting/Limit Switch, SPDT, Momentary, 0.05A, 30VDC, 2.35mm, 3 PCB Hole Cnt, Solder Terminal, Flat Lever Actuator, Through Hole-right Angle, | ZF Friedrichshafen AG | DG23B3LA vs DG23-B3LA |