Part Details for DG2011DXA-T1-E3 by Vishay Siliconix
Overview of DG2011DXA-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for DG2011DXA-T1-E3
DG2011DXA-T1-E3 CAD Models
DG2011DXA-T1-E3 Part Data Attributes
|
DG2011DXA-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG2011DXA-T1-E3
Vishay Siliconix
Analog Switch Single SPDT 6-Pin SOT-563F
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | VSSOP, TSSOP6,.06,20 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 1.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 2.7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 59 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
Alternate Parts for DG2011DXA-T1-E3
This table gives cross-reference parts and alternative options found for DG2011DXA-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2011DXA-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4684AHG8 | SPDT, 2 Func, 1 Channel, PBGA12, 0.50 MM PITCH, ROHS COMPLIANT, UCSP-12 | Integrated Device Technology Inc | DG2011DXA-T1-E3 vs AS4684AHG8 |
MAX4685EUB-T | SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | DG2011DXA-T1-E3 vs MAX4685EUB-T |
DG3157ADN-T1-E4 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1 X 1.20 MM, ROHS COMPLIANT, QFN-6 | Vishay Intertechnologies | DG2011DXA-T1-E3 vs DG3157ADN-T1-E4 |
ISL54050IRUZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch; uTQFN10; Temp Range: -40° to 85°C | Intersil Corporation | DG2011DXA-T1-E3 vs ISL54050IRUZ-T |
MAX4684EUB+ | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | DG2011DXA-T1-E3 vs MAX4684EUB+ |
DG3157ADN-T1-E4 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1 X 1.20 MM, ROHS COMPLIANT, QFN-6, Multiplexer or Switch | Vishay Siliconix | DG2011DXA-T1-E3 vs DG3157ADN-T1-E4 |
NX5L2750CGUX | NX5L2750CGU - Analog switch with negative swing audio capability | NXP Semiconductors | DG2011DXA-T1-E3 vs NX5L2750CGUX |
NLAS5223MNR2G | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC10, 1.40 X 1.80 MM, 0.75 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, WQFN-10 | Rochester Electronics LLC | DG2011DXA-T1-E3 vs NLAS5223MNR2G |
MAX4685EUB+ | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | DG2011DXA-T1-E3 vs MAX4685EUB+ |
MAX4684EUB-T | SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | DG2011DXA-T1-E3 vs MAX4684EUB-T |