Part Details for DG3157ADN-T1-E4 by Vishay Siliconix
Overview of DG3157ADN-T1-E4 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG3157ADN-T1-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70616743
|
RS | DG3157ADN-T1-E4, Analogue Switch Single SPDT, 1.65 - 5.5 V, 6-Pin QFN | Siliconix / Vishay DG3157ADN-T1-E4 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
Part Details for DG3157ADN-T1-E4
DG3157ADN-T1-E4 CAD Models
DG3157ADN-T1-E4 Part Data Attributes
|
DG3157ADN-T1-E4
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG3157ADN-T1-E4
Vishay Siliconix
IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1 X 1.20 MM, ROHS COMPLIANT, QFN-6, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | QFN | |
Package Description | VSON, SOLCC6,.04,16 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for DG3157ADN-T1-E4
This table gives cross-reference parts and alternative options found for DG3157ADN-T1-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG3157ADN-T1-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS5223MNR2G | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC10, 1.40 X 1.80 MM, 0.75 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, WQFN-10 | Rochester Electronics LLC | DG3157ADN-T1-E4 vs NLAS5223MNR2G |
NX5L2750CGUX | NX5L2750CGU - Analog switch with negative swing audio capability | NXP Semiconductors | DG3157ADN-T1-E4 vs NX5L2750CGUX |
MAX4685EUB+ | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | DG3157ADN-T1-E4 vs MAX4685EUB+ |
NLAS4685FCT1G | Ultra-Low Resistance Dual SPDT Analog Switch Dual SPDT Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP | onsemi | DG3157ADN-T1-E4 vs NLAS4685FCT1G |
MAX4685EUB+T | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | DG3157ADN-T1-E4 vs MAX4685EUB+T |
NLAS4685FCT1 | Ultra-Low Resistance Dual SPDT Analog Switch Dual SPDT Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP | onsemi | DG3157ADN-T1-E4 vs NLAS4685FCT1 |
MAX4684EUB-T | SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | DG3157ADN-T1-E4 vs MAX4684EUB-T |
MAX4684EUB | SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | DG3157ADN-T1-E4 vs MAX4684EUB |
DG2020DV-T1 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, TSOP-6 | Vishay Intertechnologies | DG3157ADN-T1-E4 vs DG2020DV-T1 |
DG3157ADN-T1-E4 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1 X 1.20 MM, ROHS COMPLIANT, QFN-6 | Vishay Intertechnologies | DG3157ADN-T1-E4 vs DG3157ADN-T1-E4 |