Part Details for DG13-B1LA by ZF Micro Solutions, Inc.
Overview of DG13-B1LA by ZF Micro Solutions, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1311YRZ | Analog Devices | +/-15V QUAD SWITCH/MUX, STD PE | |
ADG1334BRSZ | Analog Devices | +/-15V QUAD SPDT SW, LOW | |
ADG1308BRUZ-REEL7 | Analog Devices | Low Cost ± 15V 8:1 MUX |
Price & Stock for DG13-B1LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG13-B1LA
|
TME | Microswitch SNAP ACTION, 3A/125VAC, 2A/30VDC, SPDT, ON-(ON), DG Min Qty: 1 | 40 |
|
$0.9700 / $1.4900 | Buy Now |