There are no models available for this part yet.
Overview of DFNA1001CT3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DFNA1001CT3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DFNA1001CT3
|
Avnet Americas | DFNA 1K 0.25%ABS 0.1%RATIO T3 e3 (Alt: DFNA1001CT3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 30 Weeks, 0 Days | 0 |
|
$1.4152 / $2.7000 | Buy Now |
CAD Models for DFNA1001CT3 by Vishay Intertechnologies
Part Data Attributes for DFNA1001CT3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
1000 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.85 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
1000 Ω
|
Size Code
|
1616
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
3 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
100 V
|
Alternate Parts for DFNA1001CT3
This table gives cross-reference parts and alternative options found for DFNA1001CT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA1001CT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNTA1001CT1 | RES NET,THIN FILM,1K OHMS,100WV,.25% +/-TOL,-25,25PPM TC,1916 CASE | Vishay Thin Film | DFNA1001CT3 vs ORNTA1001CT1 |
DFNA1001CUF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1616, | Vishay Intertechnologies | DFNA1001CT3 vs DFNA1001CUF |
DFNA1001CTS | Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 1616, | Vishay Intertechnologies | DFNA1001CT3 vs DFNA1001CTS |
ORNA1001CTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1001CT3 vs ORNA1001CTS |