There are no models available for this part yet.
Overview of ORNTA1001CT1 by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ORNTA1001CT1 by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ORNTA1001CT1-ND
|
DigiKey | RES ARRAY 4 RES 1K OHM 8SOIC Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2605 | Buy Now |
CAD Models for ORNTA1001CT1 by Vishay Thin Film
Part Data Attributes for ORNTA1001CT1 by Vishay Thin Film
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP, 1916
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
1000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.73 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
3.9 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
1000 Ω
|
Size Code
|
1915
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
GULL WING
|
Tolerance
|
0.25%
|
Working Voltage
|
100 V
|
Alternate Parts for ORNTA1001CT1
This table gives cross-reference parts and alternative options found for ORNTA1001CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA1001CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFNA1001CUF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1616, | Vishay Intertechnologies | ORNTA1001CT1 vs DFNA1001CUF |
DFNA1001CTS | Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 1616, | Vishay Intertechnologies | ORNTA1001CT1 vs DFNA1001CTS |
ORNA1001CTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1001CT1 vs ORNA1001CTS |