Part Details for DFC-1 by Ferraz Shawmut
Overview of DFC-1 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Cover 60A 600V | 0 |
|
$14.5100 / $19.2000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |