Part Details for DF3-9S-2DSA(25) by Hirose Electric Co Ltd
Overview of DF3-9S-2DSA(25) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF3-9S-2DSA(25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9214
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3-9S-2DSA(25) Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.1000 | Buy Now |
DISTI #
HR2037-ND
|
DigiKey | CONN RCPT 9POS 0.079 TIN PCB Min Qty: 24 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$1.2604 | Buy Now |
DISTI #
DF3-9S-2DSA(25)
|
Avnet Americas | Conn Shrouded Header SKT 9 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DF3-9S-2DSA(25)) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
$0.6875 / $0.7975 | Buy Now |
DISTI #
798-DF3-9S-2DSA25
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB RECEPTACLE 9POS THRU-HOLE TIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | DF3 Series 9 Position 2 mm Through-Hole Straight Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.8550 / $1.0500 | Buy Now |
DISTI #
HIRDF3-9S-2DSA(25)
|
Heilind Electronics | 543-0055-1-25 EACH | Americas - 0 in Stock |
|
$0.8594 / $1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6520 / $1.0830 | Buy Now |
DISTI #
DF3-9S-2DSA(25)
|
Avnet Americas | Conn Shrouded Header SKT 9 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DF3-9S-2DSA(25)) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
$0.6875 / $0.7975 | Buy Now |
DISTI #
DF3-9S-2DSA-25
|
TME | DF3-9S-2DSA(25) Min Qty: 24 | 0 |
|
$0.6600 | RFQ |
DISTI #
543-0055-1-25
|
Avnet Abacus | Conn Shrouded Header SKT 9 POS 2mm Solder ST Thru-Hole Tube (Alt: 543-0055-1-25) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF3-9S-2DSA(25)
DF3-9S-2DSA(25) CAD Models
DF3-9S-2DSA(25) Part Data Attributes:
|
DF3-9S-2DSA(25)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-9S-2DSA(25)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
Alternate Parts for DF3-9S-2DSA(25)
This table gives cross-reference parts and alternative options found for DF3-9S-2DSA(25). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-9S-2DSA(25), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3-9S-2DSA(20) | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF3-9S-2DSA(25) vs DF3-9S-2DSA(20) |