-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9122
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) Rohs Compliant: Yes |Hirose(Hrs) DF3-12P-2DSA(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.0600 | Buy Now |
DISTI #
H3931-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3542 In Stock |
|
$0.5750 / $0.9500 | Buy Now |
DISTI #
DF3-12P-2DSA(01)
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF3-12P-2DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.6625 / $0.7685 | Buy Now |
DISTI #
798-DF3-12P-2DSA01
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB HEADER 12POS THRU-HOLE GLD RoHS: Compliant | 1161 |
|
$0.6170 / $1.3400 | Buy Now |
|
Future Electronics | Connector Header Through Hole 12 position 0.079" (2.00mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.6800 / $0.7750 | Buy Now |
DISTI #
HIRDF3-12P-2DSA(01)
|
Heilind Electronics | 543-0027-6-01 BAG | Americas - 0 in Stock |
|
$0.8281 / $1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6120 / $0.9010 | Buy Now |
|
Quest Components | 776 |
|
$0.7340 / $1.8350 | Buy Now | |
DISTI #
DF3-12P-2DSA(01)
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF3-12P-2DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.6625 / $0.7685 | Buy Now |
DISTI #
DF3-12P-2DSA-01
|
TME | DF3-12P-2DSA(01) Min Qty: 100 | 0 |
|
$0.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3-12P-2DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-12P-2DSA(01)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
This table gives cross-reference parts and alternative options found for DF3-12P-2DSA(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-12P-2DSA(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-87465-3 | 12 MODII HDR SRST UNSHRD .100 | TE Connectivity | DF3-12P-2DSA(01) vs 1-87465-3 |
22041121 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | DF3-12P-2DSA(01) vs 22041121 |
5-102203-9 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | DF3-12P-2DSA(01) vs 5-102203-9 |
3-103639-0 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | DF3-12P-2DSA(01) vs 3-103639-0 |
1-1734827-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | DF3-12P-2DSA(01) vs 1-1734827-2 |
1-1775317-2 | HPI.,2.5MM PITCH,V/T,SMT TYPE,12 POS | TE Connectivity | DF3-12P-2DSA(01) vs 1-1775317-2 |
6-103639-1 | (6-103639-1) 12 MTE HDR SRST LATCH .100CL | TE Connectivity | DF3-12P-2DSA(01) vs 6-103639-1 |
6-1775444-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | DF3-12P-2DSA(01) vs 6-1775444-2 |
22-21-1121 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | DF3-12P-2DSA(01) vs 22-21-1121 |
1-281699-2 | HEADER HE13 RA 12 P | TE Connectivity | DF3-12P-2DSA(01) vs 1-281699-2 |