-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3614
|
Newark | 12 Mte Hdr Srst Latch .100Cl |Amp Te Connectivity 6-103639-1 RoHS: Not Compliant Min Qty: 608 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.9300 | Buy Now |
DISTI #
A35015-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
295 In Stock |
|
$1.3827 / $2.6700 | Buy Now |
DISTI #
6-103639-1
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-103639-1) RoHS: Compliant Min Qty: 608 Package Multiple: 608 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0827 / $1.2486 | Buy Now |
DISTI #
571-6-103639-1
|
Mouser Electronics | Headers & Wire Housings LTCH HDR WO SWAGE 12 RoHS: Compliant | 0 |
|
$1.4000 / $1.4700 | Order Now |
DISTI #
V36:1790_11875555
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 17 Weeks Date Code: 2201 | Americas - 1309 |
|
$1.0442 / $1.5349 | Buy Now |
DISTI #
72050598
|
RS | Connector, AMPMODU, 12 Mte Hdr Srst Latch .100Cl | TE Connectivity 6-103639-1 RoHS: Not Compliant Min Qty: 608 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 | RFQ |
|
Future Electronics | 12 Position Single Row 2.54 mm Through Hole Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 608 Package Multiple: 16 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
AMP6-103639-1
|
Heilind Electronics | 12 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
$1.4625 / $1.6451 | Buy Now |
|
Onlinecomponents.com | Header - Male Pin - 12 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Solder Termination - Through Hole - Black. RoHS: Compliant |
5776 In Stock |
|
$1.5300 / $2.5800 | Buy Now |
DISTI #
60650730
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2201 | Americas - 5770 |
|
$2.2788 / $3.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103639-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103639-1
TE Connectivity
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.892 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 6-103639-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103639-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-87233-2 | 12 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 6-103639-1 vs 1-87233-2 |
1-87465-3 | 12 MODII HDR SRST UNSHRD .100 | TE Connectivity | 6-103639-1 vs 1-87465-3 |
1-1775317-2 | HPI.,2.5MM PITCH,V/T,SMT TYPE,12 POS | TE Connectivity | 6-103639-1 vs 1-1775317-2 |
MUSS100-12-C_E | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Pancon Corporation | 6-103639-1 vs MUSS100-12-C_E |
1-103906-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6-103639-1 vs 1-103906-1 |
HNC1-2.5P-12DSL | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 6-103639-1 vs HNC1-2.5P-12DSL |
A1501WV-S-12P | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 6-103639-1 vs A1501WV-S-12P |
70545-0046 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Molex | 6-103639-1 vs 70545-0046 |
5-104178-7 | HEADER CONNECTOR,PCB MNT,PLUG,12 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 6-103639-1 vs 5-104178-7 |
53426-1210 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 6-103639-1 vs 53426-1210 |