Part Details for DF22-1416PC by Hirose Electric Co Ltd
Overview of DF22-1416PC by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF22-1416PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.2520 / $0.5040 | Buy Now | |
|
Quest Components | 52 |
|
$0.3024 / $0.5040 | Buy Now |
Part Details for DF22-1416PC
DF22-1416PC CAD Models
DF22-1416PC Part Data Attributes:
|
DF22-1416PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22-1416PC
Hirose Electric Co Ltd
Connector Accessory, Contact, Copper
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Terminal Length | 0.028 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |
Alternate Parts for DF22-1416PC
This table gives cross-reference parts and alternative options found for DF22-1416PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF22-1416PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
680-1080-2 | Connector Accessory, Contact, Copper | Hirose Electric Co Ltd | DF22-1416PC vs 680-1080-2 |