Part Details for 680-1080-2 by Hirose Electric Co Ltd
Overview of 680-1080-2 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 680-1080-2
680-1080-2 CAD Models
680-1080-2 Part Data Attributes:
|
680-1080-2
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
680-1080-2
Hirose Electric Co Ltd
Connector Accessory, Contact, Copper
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 680 | |
Material | COPPER | |
Terminal Length | 0.028 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |
Alternate Parts for 680-1080-2
This table gives cross-reference parts and alternative options found for 680-1080-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 680-1080-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
680-1078-0 | Connector Accessory, Contact, Copper | Hirose Electric Co Ltd | 680-1080-2 vs 680-1078-0 |