Part Details for DF20EG-10DP-1V(52) by Hirose Electric Co Ltd
Overview of DF20EG-10DP-1V(52) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF20EG-10DP-1V(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9859
|
Newark | Conn, Header, 10Pos, 2Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) DF20EG-10DP-1V(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9040 | Buy Now |
DISTI #
31AK9858
|
Newark | Conn, Header, 10Pos, 2Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) DF20EG-10DP-1V(52) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9040 / $1.4800 | Buy Now |
DISTI #
26-DF20EG-10DP-1V(52)CT-ND
|
DigiKey | CONN HEADER SMD 10POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2544 In Stock |
|
$0.5776 / $1.2600 | Buy Now |
DISTI #
DF20EG-10DP-1V(52)
|
Avnet Americas | Conn Shrouded HDR 10 POS 1mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF20EG-10DP-1V(52)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.7105 | Buy Now |
DISTI #
798-DF20EG-10DP-1V52
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 727 |
|
$0.5770 / $1.2600 | Buy Now |
|
Future Electronics | DF20 Series 10 Position 1 mm Pitch Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6300 / $0.6650 | Buy Now |
|
Future Electronics | DF20 Series 10 Position 1 mm Pitch Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6300 / $0.6650 | Buy Now |
DISTI #
HIRDF20EG-10DP-1V(52)
|
Heilind Electronics | 686-0059-0-52 | Americas - 0 in Stock |
|
$0.6719 / $0.7904 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5550 / $0.7430 | Buy Now |
DISTI #
DF20EG-10DP-1V-52
|
TME | DF20EG-10DP-1V(52) Min Qty: 1000 | 0 |
|
$0.7000 | RFQ |
Part Details for DF20EG-10DP-1V(52)
DF20EG-10DP-1V(52) CAD Models
DF20EG-10DP-1V(52) Part Data Attributes:
|
DF20EG-10DP-1V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20EG-10DP-1V(52)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.213 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.287 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6 mm | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF20EG-10DP-1V(52)
This table gives cross-reference parts and alternative options found for DF20EG-10DP-1V(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF20EG-10DP-1V(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761685-3 | IDC LOW PRO HDR 10P VERT SHT LAT | TE Connectivity | DF20EG-10DP-1V(52) vs 1761685-3 |
EHF-105-01-L-D-RA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | DF20EG-10DP-1V(52) vs EHF-105-01-L-D-RA |
1-5176264-9 | 10 AMPMODU 2MM DR VERT MNT LF | TE Connectivity | DF20EG-10DP-1V(52) vs 1-5176264-9 |
2041051-3 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | DF20EG-10DP-1V(52) vs 2041051-3 |
103311-1 | 010 LOPRO HDR RA 30DP | TE Connectivity | DF20EG-10DP-1V(52) vs 103311-1 |
102156-1 | 010 UNIV HDR SP 4S 30DP STD | TE Connectivity | DF20EG-10DP-1V(52) vs 102156-1 |
5102155-1 | A/L UNIV HDR 10P VERT | TE Connectivity | DF20EG-10DP-1V(52) vs 5102155-1 |
HIF3BAF-10PA-2.54DSA(63) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Hirose Electric Co Ltd | DF20EG-10DP-1V(52) vs HIF3BAF-10PA-2.54DSA(63) |
EHF-105-01-F-D-RA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, ROHS COMPLIANT | Samtec Inc | DF20EG-10DP-1V(52) vs EHF-105-01-F-D-RA |
111008-1 | 010 UNIV HDR SP 4V 30DP STD | TE Connectivity | DF20EG-10DP-1V(52) vs 111008-1 |