DF1504S
Description: Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN

Overview of DF1504S by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DF1504S by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # DF1504S-ND
DigiKey BRIDGE RECT 1P 400V 1.5A DF-S Min Qty: 50 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $0.7526
$0.7526 Buy Now
DISTI # DF1504S
Avnet Americas Diode Rectifier Bridge Single 400V 1.5A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF1504S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 50 $0.6321
$0.6321 Buy Now
DISTI # 621-DF1504S
Mouser Electronics Bridge Rectifiers 1.5A 400V RoHS: Compliant 182
  • 1 $1.0500
  • 10 $0.8600
  • 500 $0.6090
  • 1,000 $0.5300
  • 2,500 $0.4990
  • 5,000 $0.4750
  • 10,000 $0.4530
$0.4530 / $1.0500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks 0
  • 50 $0.1615
$0.1615 Buy Now
Quest Components   1027
  • 1 $0.7040
  • 143 $0.3520
  • 569 $0.2816
$0.2816 / $0.7040 Buy Now

CAD Models for DF1504S by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF1504S by Diodes Incorporated

DF1504S
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
UL RECOGNIZED
Breakdown Voltage-Min
400 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. DF1504S
    Diodes Incorporated
    Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN
    VS

Alternate Parts for DF1504S

This table gives cross-reference parts and alternative options found for DF1504S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1504S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB2S 0.5A Bridge Rectifier, 3000-REEL onsemi DF1504S vs MB2S
DF04S-E3/77 Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN Vishay Intertechnologies DF1504S vs DF04S-E3/77
DF1502S-T Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated DF1504S vs DF1502S-T
DF15005S Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated DF1504S vs DF15005S
DF02S-T Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated DF1504S vs DF02S-T
DF06S-T Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated DF1504S vs DF06S-T
DF1504S-T Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated DF1504S vs DF1504S-T
DF005S-E3/77 Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN Vishay Intertechnologies DF1504S vs DF005S-E3/77
DF02S 1.5A Bridge Rectifier, 1500-REEL onsemi DF1504S vs DF02S
DF02S Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated DF1504S vs DF02S

Related Parts for DF1504S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF1504S by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF1504S by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DF1504S would you like to use for your alert(s)?
  • Please alert me when DF1504S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF1504S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF1504S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF1504S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF1504S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF1504S by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: