Part Details for DF15005S by Diodes Incorporated
Overview of DF15005S by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF15005S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF15005S-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 1.5A DF-S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$0.3049 / $0.9100 | Buy Now |
DISTI #
DF15005S
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF15005S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 3500 Factory Stock |
|
$0.1451 / $0.1714 | Buy Now |
DISTI #
621-DF15005S
|
Mouser Electronics | Bridge Rectifiers 1.5A 50V RoHS: Compliant | 355 |
|
$0.3450 / $0.9100 | Buy Now |
|
Future Electronics | Low Power Bridge DF-S TUBE 50PCS RoHS: Non Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.1540 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, SO | 16 |
|
$0.2743 / $0.3291 | Buy Now |
|
Chip1Cloud | 1.5A SURFACE MOUNT GLASS PASSIVATED BRIDGE RECTIFIER | 45000 |
|
RFQ |
Part Details for DF15005S
DF15005S CAD Models
DF15005S Part Data Attributes
|
DF15005S
Diodes Incorporated
Buy Now
|
Compare Parts:
DF15005S
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |