There are no models available for this part yet.
Overview of DF13-11P-1.25DSA(75) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for DF13-11P-1.25DSA(75) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H126373-ND
|
DigiKey | CONN HEADER VERT 11POS 1.25MM Min Qty: 1 Lead time: 28 Weeks Container: Tube |
31 In Stock |
|
$0.4203 / $0.6300 | Buy Now | |
DISTI #
DF13-11P-1.25DSA(7
|
Avnet Americas | Connector Wire to Board Shrouded Header 11 Position 1.25mm Solder Straight Through Hole - Rail/Tube (Alt: DF13-11P-1.25DSA(7) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Container: Tube | 0 |
|
RFQ |
CAD Models for DF13-11P-1.25DSA(75) by Hirose Electric Co Ltd
Part Data Attributes for DF13-11P-1.25DSA(75) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|
Alternate Parts for DF13-11P-1.25DSA(75)
This table gives cross-reference parts and alternative options found for DF13-11P-1.25DSA(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-11P-1.25DSA(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL536-0110-0 | Board Connector | Hirose Electric Co Ltd | DF13-11P-1.25DSA(75) vs CL536-0110-0 |
DF13-11P-1.25DS(20) | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13-11P-1.25DSA(75) vs DF13-11P-1.25DS(20) |
DF13-11P-1.25DSA(20) | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13-11P-1.25DSA(75) vs DF13-11P-1.25DSA(20) |
CL536-0110-0-20 | Board Connector, | Hirose Electric Co Ltd | DF13-11P-1.25DSA(75) vs CL536-0110-0-20 |
CL536-0110-0-50 | Board Connector, | Hirose Electric Co Ltd | DF13-11P-1.25DSA(75) vs CL536-0110-0-50 |
DF13-11P-1.25DSA(50) | Board Connector, | Hirose Electric Co Ltd | DF13-11P-1.25DSA(75) vs DF13-11P-1.25DSA(50) |
DF13-11P-1.25DSA | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13-11P-1.25DSA(75) vs DF13-11P-1.25DSA |