Part Details for CL536-0110-0-20 by Hirose Electric Co Ltd
Overview of CL536-0110-0-20 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part Details for CL536-0110-0-20
CL536-0110-0-20 CAD Models
CL536-0110-0-20 Part Data Attributes
Alternate Parts for CL536-0110-0-20
This table gives cross-reference parts and alternative options found for CL536-0110-0-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL536-0110-0-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-11P-1.25DS(20) | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | CL536-0110-0-20 vs DF13-11P-1.25DS(20) |
DF13-11P-1.25DSA | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | CL536-0110-0-20 vs DF13-11P-1.25DSA |
DF13-11P-1.25DS(50) | Board Connector | Hirose Electric Co Ltd | CL536-0110-0-20 vs DF13-11P-1.25DS(50) |