Part Details for DF10S by Fairchild Semiconductor Corporation
Overview of DF10S by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 910 |
|
RFQ | ||
|
Bristol Electronics | 2830 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, SO | 1368 |
|
$0.1730 / $0.4152 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, SO | 1265 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, SO | 2295 |
|
$0.2768 / $0.6920 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V RoHS: Compliant Status: Active Min Qty: 1 | 181 |
|
$0.1845 / $0.2170 | Buy Now |
|
Chip1Cloud | IC RECT BRIDGE 1000V 1.5A 4-SMD | 8300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2130 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for DF10S
DF10S CAD Models
DF10S Part Data Attributes:
|
DF10S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DF10S
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, SDIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SDIP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LDS; SDIP; 6.5MM WIDE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 3.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DF10S
This table gives cross-reference parts and alternative options found for DF10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF10S-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DF10S vs DF10S-T-F |
DF10STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DF10S vs DF10STRR16 |
DB107-S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF10S vs DB107-S |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DF-S, 4 PIN | Fagor Electrónica | DF10S vs DF10S |
DF10S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF10S vs DF10S-E3/77 |
CBR1-D100SBK | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | DF10S vs CBR1-D100SBK |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DF10S vs DF10S |
DB107S-T | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF10S vs DB107S-T |
DF10S-T3 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF10S vs DF10S-T3 |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DF10S vs DF10S |