-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4311
|
Newark | Bridge Rectifier, 1Ph, 1A, 800V, Dfs-4, Full Reel, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Vishay DF08SA-E3/77 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2940 | Buy Now |
DISTI #
81AC7951
|
Newark | Zener Diode Sod523-E3-G Rohs Compliant: Yes |Vishay DF08SA-E3/77 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3230 | Buy Now |
DISTI #
05W6832
|
Newark | Bridge Rectifier, Single Phase, 1A, 800V, Dfs-4, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Vishay DF08SA-E3/77 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2870 | Buy Now |
DISTI #
DF08SA-E3/77
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS T/R - Tape and Reel (Alt: DF08SA-E3/77) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1590 / $0.2020 | Buy Now |
DISTI #
625-DF08SA-E3
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 800 Volt RoHS: Compliant | 36361 |
|
$0.2030 / $0.6300 | Buy Now |
|
Future Electronics | DF08SA Series 800V 30 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1790 / $0.1920 | Buy Now |
|
Future Electronics | DF08SA Series 800V 30 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1790 / $0.1920 | Buy Now |
DISTI #
DF08SA-E3/77
|
TTI | Bridge Rectifiers 1.0 Amp 800 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 In Stock |
|
$0.2030 / $0.2170 | Buy Now |
DISTI #
DF08SA-E3/77
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS T/R - Tape and Reel (Alt: DF08SA-E3/77) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1590 / $0.2020 | Buy Now |
DISTI #
DF08SA-E3/77
|
EBV Elektronik | Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS T/R (Alt: DF08SA-E3/77) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 31500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF08SA-E3/77
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF08SA-E3/77
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for DF08SA-E3/77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF08SA-E3/77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB106-S | BRIDGE RECTIFIER DIODE | Surge Components Inc | DF08SA-E3/77 vs DB106-S |
SDB106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | DF08SA-E3/77 vs SDB106 |
DB106S | 1A, 800V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF08SA-E3/77 vs DB106S |
DF08S-T | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DF08SA-E3/77 vs DF08S-T |
DB106S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | Uniohm Corp | DF08SA-E3/77 vs DB106S |
DB106-S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF08SA-E3/77 vs DB106-S |
SDB106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, | Microsemi Corporation | DF08SA-E3/77 vs SDB106 |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Gulfsemi | DF08SA-E3/77 vs DF08S |
DF08S-T3 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF08SA-E3/77 vs DF08S-T3 |
DF08STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DF08SA-E3/77 vs DF08STRR16 |