Part Details for DF08 by Diodes Incorporated
Overview of DF08 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF081A-SH-B | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory | |
AT25DF081A-MH-T | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory | |
AT25DF081A-SH-T | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory |
Part Details for DF08
DF08 CAD Models
DF08 Part Data Attributes
|
DF08
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DF08
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DF-1, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, DF-1, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF08
This table gives cross-reference parts and alternative options found for DF08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | International Semiconductor Inc | DF08 vs DB106 |
DI108 | 1A, 800V, SILICON, BRIDGE RECTIFIER DIODE, DIP-4 | Diotec Electronics Corp | DF08 vs DI108 |
DB106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DF08 vs DB106 |
DB1N | 1A, 800V, SILICON, BRIDGE RECTIFIER DIODE | Intersil Corporation | DF08 vs DB1N |
DB106-C-HF | 1A, 800V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DF08 vs DB106-C-HF |
DF08 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DF08 vs DF08 |
DB106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Diodes Incorporated | DF08 vs DB106 |
DF08MTRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, DIP-4 | International Rectifier | DF08 vs DF08MTRR16 |
DF08 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF08 vs DF08 |
DB106 | Bridge Rectifier Diode, 1A, 800V V(RRM) | Bytesonic Corporation | DF08 vs DB106 |