Part Details for DB106 by Diodes Incorporated
Overview of DB106 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB106BGILFT | Renesas Electronics Corporation | 6-output Differential Buffer For PCIe Gen2 | |
9DB106BGLF | Renesas Electronics Corporation | 6-output Differential Buffer For PCIe Gen2 | |
9DB106BFLF | Renesas Electronics Corporation | 6-output Differential Buffer For PCIe Gen2 |
Part Details for DB106
DB106 CAD Models
DB106 Part Data Attributes
|
DB106
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DB106
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, DB-1, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB106
This table gives cross-reference parts and alternative options found for DB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | International Semiconductor Inc | DB106 vs DB106 |
DI108 | 1A, 800V, SILICON, BRIDGE RECTIFIER DIODE, DIP-4 | Diotec Electronics Corp | DB106 vs DI108 |
DF08 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DF-1, 4 PIN | Diodes Incorporated | DB106 vs DF08 |
DB106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB106 vs DB106 |
DB1N | 1A, 800V, SILICON, BRIDGE RECTIFIER DIODE | Intersil Corporation | DB106 vs DB1N |
DB106-C-HF | 1A, 800V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DB106 vs DB106-C-HF |
DF08 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DB106 vs DF08 |
DF08MTRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, DIP-4 | International Rectifier | DB106 vs DF08MTRR16 |
DF08 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DB106 vs DF08 |
DB106 | Bridge Rectifier Diode, 1A, 800V V(RRM) | Bytesonic Corporation | DB106 vs DB106 |