There are no models available for this part yet.
Overview of DEPS09P365TXLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DEPS09P365TXLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC9179
|
Newark | Deps09P365Txlf-Dsub Dp Stb 9 Pin/Tray |Amphenol Communications Solutions DEPS09P365TXLF RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.4000 | Buy Now | |
DISTI #
DEPS09P365TXLF-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 315 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2832 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.7100 | Buy Now |
CAD Models for DEPS09P365TXLF by Amphenol Communications Solutions
Part Data Attributes for DEPS09P365TXLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.479 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
1.198 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7.3 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
RIVET
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Power)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN/ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Terminal Length
|
0.24 inch
|
Terminal Pitch
|
2.74 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DEPS09P365TXLF
This table gives cross-reference parts and alternative options found for DEPS09P365TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEPS09P365TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPS09P3CXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPS09P365TXLF vs DEPS09P3CXLF |
D9P24A6RV12LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEPS09P365TXLF vs D9P24A6RV12LF |
717DEH09PAZ4VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEPS09P365TXLF vs 717DEH09PAZ4VF |
717DF-E-09-P-OL2RM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEPS09P365TXLF vs 717DF-E-09-P-OL2RM5 |
717DFEG09PVVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEPS09P365TXLF vs 717DFEG09PVVF |
94116-394209 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEPS09P365TXLF vs 94116-394209 |
17D-EG09P1BUNVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEPS09P365TXLF vs 17D-EG09P1BUNVF |
17DFEG09PVVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEPS09P365TXLF vs 17DFEG09PVVFM2 |
17DFEH09PA4VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEPS09P365TXLF vs 17DFEH09PA4VFM |
17DFEH09PVRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEPS09P365TXLF vs 17DFEH09PVRM5 |