Part Details for DEMN9SNA197 by ITT Interconnect Solutions
Overview of DEMN9SNA197 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DEMN9SNA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0515
|
Newark | D Sub Connector, Rcpt, 9Pos, Panel/Th, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*m Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon DEMN9SNA197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$16.4700 / $21.8600 | Buy Now |
DISTI #
965-DEMN9SNA197
|
Mouser Electronics | Circular MIL Spec Connector DEMN-9S-N-A197 RoHS: Compliant | 89 |
|
$16.6400 / $18.3000 | Buy Now |
DISTI #
70796332
|
RS | Connector, D-sub, Rectangular, DMN, E, 9, Rec, A197 | ITT Cannon DEMN9SNA197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5400 / $17.9100 | RFQ |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE (Also Known As: DEMN-9SN-A197) | 5 |
|
$43.3865 / $45.6700 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 5 |
|
$43.3865 / $45.6700 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 3 |
|
$25.0000 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE (Also Known As: DEMN-9SN-A197) | 3 |
|
$25.0000 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$16.3535 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE (Also Known As: DEMN-9SN-A197) | 1 |
|
$16.3535 | Buy Now |
DISTI #
DEMN9SNA197
|
TTI | Circular MIL Spec Connector DEMN-9S-N-A197 Min Qty: 1 Package Multiple: 1 |
Americas - 847 In Stock |
|
$9.3900 / $11.0000 | Buy Now |
Part Details for DEMN9SNA197
DEMN9SNA197 CAD Models
DEMN9SNA197 Part Data Attributes
|
DEMN9SNA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMN9SNA197
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.178 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMN9SNA197
This table gives cross-reference parts and alternative options found for DEMN9SNA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMN9SNA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMV09S700M | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Communications Solutions | DEMN9SNA197 vs DEMV09S700M |
DEML9S543 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DEMN9SNA197 vs DEML9S543 |
DEMV09S743C | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DEMN9SNA197 vs DEMV09S743C |
DEML9S500 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | Amphenol FCi | DEMN9SNA197 vs DEML9S500 |
DEM9S543C | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DEMN9SNA197 vs DEM9S543C |
DEML9S500 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DEMN9SNA197 vs DEML9S500 |
DEM9S500C | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | Amphenol FCi | DEMN9SNA197 vs DEM9S500C |
DEMO09S700C | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DEMN9SNA197 vs DEMO09S700C |
DEMV09S743 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DEMN9SNA197 vs DEMV09S743 |
DEMO09S743 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DEMN9SNA197 vs DEMO09S743 |