Part Details for DEMV09S743 by Amphenol FCi
Overview of DEMV09S743 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMV09S743
DEMV09S743 CAD Models
DEMV09S743 Part Data Attributes
|
DEMV09S743
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEMV09S743
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMV09S743
This table gives cross-reference parts and alternative options found for DEMV09S743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMV09S743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMV09S700M | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Communications Solutions | DEMV09S743 vs DEMV09S700M |
DEML9S543 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DEMV09S743 vs DEML9S543 |
DEMV09S743C | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DEMV09S743 vs DEMV09S743C |
DEML9S500 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | Amphenol FCi | DEMV09S743 vs DEML9S500 |
DEM9S543C | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DEMV09S743 vs DEM9S543C |
DEML9S500 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DEMV09S743 vs DEML9S500 |
DEM9S500C | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | Amphenol FCi | DEMV09S743 vs DEM9S500C |
DEMO09S700C | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DEMV09S743 vs DEMO09S700C |
DEMO09S743 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DEMV09S743 vs DEMO09S743 |
DEML9S543M | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | Amphenol FCi | DEMV09S743 vs DEML9S543M |