DE6B3KJ471KN3AE01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 0.00047uF, Through Hole Mount, RADIAL LEADED

Overview of DE6B3KJ471KN3AE01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for DE6B3KJ471KN3AE01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-DE6B3KJ471KN3AE01JCT-ND
DigiKey CAP CER 470PF 300V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1374
In Stock
  • 1 $0.6200
  • 10 $0.3720
  • 50 $0.2732
  • 100 $0.2426
  • 700 $0.1822
  • 1,400 $0.1673
  • 2,100 $0.1598
  • 3,500 $0.1515
  • 4,900 $0.1467
  • 7,000 $0.1420
  • 17,500 $0.1318
  • 35,000 $0.1256
  • 70,000 $0.1205
$0.1205 / $0.6200 Buy Now
DISTI # DE6B3KJ471KN3AE01J
Avnet Americas Capacitor Ceramic 470pF 300V B 10% Through Hole 7.5mm Crimp 125°C Ammo Pack - Tape and Reel (Alt: DE6B3KJ471KN3AE01J) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 700 $0.1080
$0.1080 Buy Now
DISTI # 81-DE6B3K471KN3AE01
Mouser Electronics Safety Capacitors 470PF 300V 10% 7.5MM RoHS: Compliant 149
  • 1 $0.5300
  • 10 $0.2910
  • 100 $0.1940
  • 700 $0.1570
  • 2,100 $0.1470
  • 9,800 $0.1230
  • 24,500 $0.1210
  • 49,700 $0.1180
$0.1180 / $0.5300 Buy Now
Future Electronics CAP CER 470PF 300V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks Container: Ammo Pack 700
Ammo Pack
  • 700 $0.1280
  • 2,100 $0.1240
  • 3,500 $0.1220
  • 10,500 $0.1180
  • 17,500 $0.1150
$0.1150 / $0.1280 Buy Now
DISTI # 71236876
Verical Single Layer Ceramic Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2339 Americas - 5600
  • 700 $0.1184
  • 2,100 $0.1171
  • 9,800 $0.1105
  • 24,500 $0.1081
  • 49,700 $0.1046
  • 99,400 $0.1033
$0.1033 / $0.1184 Buy Now
DISTI # DE6B3KJ471KN3AE01J
TTI Safety Capacitors 470PF 300V 10% 7.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Ammo Pack Americas - 0
  • 700 $0.1550
  • 1,400 $0.1520
  • 2,100 $0.1460
  • 4,900 $0.1410
  • 9,800 $0.1220
  • 17,500 $0.1190
  • 35,000 $0.1170
$0.1170 / $0.1550 Buy Now
DISTI # C1S521303725260
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 5600
  • 700 $0.1220
  • 1,400 $0.1200
  • 2,800 $0.0866
  • 5,600 $0.0863
$0.0863 / $0.1220 Buy Now

CAD Models for DE6B3KJ471KN3AE01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DE6B3KJ471KN3AE01J by Murata Manufacturing Co Ltd

DE6B3KJ471KN3AE01J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
8 mm
Dielectric Material
CERAMIC
Height
8 mm
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. DE6B3KJ471KN3AE01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 0.00047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for DE6B3KJ471KN3AE01J

This table gives cross-reference parts and alternative options found for DE6B3KJ471KN3AE01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE6B3KJ471KN3AE01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DE6B3KJ471KA3BE01J Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 0.00047uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd DE6B3KJ471KN3AE01J vs DE6B3KJ471KA3BE01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE6B3KJ471KN3AE01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE6B3KJ471KN3AE01J by Murata Manufacturing Co Ltd

  • Please alert me when DE6B3KJ471KN3AE01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE6B3KJ471KN3AE01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE6B3KJ471KN3AE01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE6B3KJ471KN3AE01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE6B3KJ471KN3AE01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE6B3KJ471KN3AE01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: