-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 0.00047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE6B3KJ471KA3BE01J-ND
|
DigiKey | CAP CER 470PF 300V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
565 In Stock |
|
$0.1445 / $0.6100 | Buy Now |
DISTI #
DE6B3KJ471KA3BE01J
|
Avnet Americas | Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y2, 300 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: DE6B3KJ471KA3BE01J) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 | Buy Now |
DISTI #
81-DE6B3K471KA3BE01
|
Mouser Electronics | Safety Capacitors 470PF 300V 10% 7.5MM RoHS: Compliant | 540 |
|
$0.1130 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.1211 | Buy Now |
DISTI #
DE6B3KJ471KA3BE01J
|
TTI | Safety Capacitors 470PF 300V 10% 7.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
DE6B3KJ471KA3BE01J
|
Avnet Abacus | Ceramic Suppression Capacitor, 470 pF, � 10%, X1 / Y2, 300 Vac, 300 Vac, Radial Leaded (Alt: DE6B3KJ471KA3BE01J) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE6B3KJ471KA3BE01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE6B3KJ471KA3BE01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |