Part Details for DE3L-ABLCY by Hirose Electric Co Ltd
Overview of DE3L-ABLCY by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P40PDE3L0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A without Peg, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P40PDE3L0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A without Peg with 110 Signal Pins and RoHS compatible |
Price & Stock for DE3L-ABLCY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DE3L-ABLCYTR-ND
|
DigiKey | Interconnect Rectangular Min Qty: 90 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4027 | Buy Now |
DISTI #
HIRDE3L-ABLCY
|
Heilind Electronics | 815-7040-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.3600 | Buy Now |
DISTI #
000000000007237262
|
Sager | Basic / Snap Action Switches Min Qty: 1 | 0 |
|
$1.0000 / $1.3300 | Buy Now |