Part Details for DDR-30G-5 by Mean Well
Overview of DDR-30G-5 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDR-30G-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7065
|
Newark | Dc-Dc Converter, 5V, 6A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Mean Well DDR-30G-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$32.7400 | Buy Now |
DISTI #
1866-5052-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 5V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
210 In Stock |
|
$28.1640 / $32.4300 | Buy Now |
DISTI #
DDR-30G-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-30G-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.7000 / $26.8000 | Buy Now |
DISTI #
709-DDR-30G-5
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 30W 9-36Vin 5Vout 6A DIN Rail RoHS: Compliant | 174 |
|
$27.1200 / $29.0200 | Buy Now |
DISTI #
71261635
|
RS | DC-DC Converter, DIN Rail, 30W, 5V,6A, 9-36V In | MEAN WELL DDR-30G-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1900 / $32.4300 | RFQ |
|
Future Electronics | DDR-30 Series 30 W 9 to 36 V Input 5 V Output Din Rail DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$26.8000 / $28.1400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 6A 30W 4-Pin RoHS: Compliant |
35 In Stock |
|
$23.7000 / $26.8000 | Buy Now |
DISTI #
DDR-30G-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-30G-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.7000 / $26.8000 | Buy Now |
DISTI #
DDR-30G-5
|
TME | Converter: DC/DC, 30W, Uout: 5VDC, Iout: 6A, 35x90x54.5mm, DDR, OUT: 1 Min Qty: 1 | 0 |
|
$23.7000 / $26.8000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 53 |
|
$35.7159 / $37.6573 | Buy Now |