Part Details for DDNG-L-50P-P1 by ITT Interconnect Solutions
Overview of DDNG-L-50P-P1 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DDNG-L-50P-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0147
|
Newark | D Sub |Itt Cannon DDNG-L-50P-P1 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4600 / $33.7000 | Buy Now |
DISTI #
965-DDNG-L-50P-P1
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$28.5900 / $30.2600 | Order Now |
Part Details for DDNG-L-50P-P1
DDNG-L-50P-P1 CAD Models
DDNG-L-50P-P1 Part Data Attributes
|
DDNG-L-50P-P1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDNG-L-50P-P1
ITT Interconnect Solutions
50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Manufacturer Series | DDNG | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDNG-L-50P-P1
This table gives cross-reference parts and alternative options found for DDNG-L-50P-P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDNG-L-50P-P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDNG-L-50P-P1-408 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | ITT Interconnect Solutions | DDNG-L-50P-P1 vs DDNG-L-50P-P1-408 |
DDNG-L-50S-P1 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | ITT Interconnect Solutions | DDNG-L-50P-P1 vs DDNG-L-50S-P1 |
DDNGL-50S-P1 | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle, | ITT Interconnect Solutions | DDNG-L-50P-P1 vs DDNGL-50S-P1 |
DDNGL50P-P1 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, Plug, | ITT Interconnect Solutions | DDNG-L-50P-P1 vs DDNGL50P-P1 |
DDNGL50P-P1-408 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, Plug, | ITT Interconnect Solutions | DDNG-L-50P-P1 vs DDNGL50P-P1-408 |
DDNGL50S-P1 | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle, | ITT Interconnect Solutions | DDNG-L-50P-P1 vs DDNGL50S-P1 |