DDNG-L-50P-P1 vs DDNG-X-50P-P1 feature comparison

DDNG-L-50P-P1 ITT Interconnect Solutions

Buy Now Datasheet

DDNG-X-50P-P1 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC PLASTIC
MIL Conformance NO NO
Manufacturer Series DDNG DDNG
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 4 4

Compare DDNG-L-50P-P1 with alternatives

Compare DDNG-X-50P-P1 with alternatives