Part Details for DDMZ47X1PYK87 by ITT Interconnect Solutions
Overview of DDMZ47X1PYK87 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DDMZ47X1PYK87
DDMZ47X1PYK87 CAD Models
DDMZ47X1PYK87 Part Data Attributes
|
DDMZ47X1PYK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMZ47X1PYK87
ITT Interconnect Solutions
D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMZ47X1PYK87
This table gives cross-reference parts and alternative options found for DDMZ47X1PYK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMZ47X1PYK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM47W1M77000S | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMZ47X1PYK87 vs CBM47W1M77000S |
DDMV-47H1P-OL4-A191-K87 | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMZ47X1PYK87 vs DDMV-47H1P-OL4-A191-K87 |
DDV47W1300H30LF | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMZ47X1PYK87 vs DDV47W1300H30LF |
DDMU47X1PYK127 | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMZ47X1PYK87 vs DDMU47X1PYK127 |
DDMMV47V1PN | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMZ47X1PYK87 vs DDMMV47V1PN |
CBD47W1M35000X | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMZ47X1PYK87 vs CBD47W1M35000X |
CBD47W1M75000X | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMZ47X1PYK87 vs CBD47W1M75000X |
DDO47W1300H30LF | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMZ47X1PYK87 vs DDO47W1300H30LF |
DDMMD47C1PJ-A101 | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMZ47X1PYK87 vs DDMMD47C1PJ-A101 |
CBM47W1M37000S | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMZ47X1PYK87 vs CBM47W1M37000S |