Part Details for DDMMD47C1PJ-A101 by ITT Interconnect Solutions
Overview of DDMMD47C1PJ-A101 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Part Details for DDMMD47C1PJ-A101
DDMMD47C1PJ-A101 CAD Models
DDMMD47C1PJ-A101 Part Data Attributes
|
DDMMD47C1PJ-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMD47C1PJ-A101
ITT Interconnect Solutions
D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMD47C1PJ-A101
This table gives cross-reference parts and alternative options found for DDMMD47C1PJ-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMD47C1PJ-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM47W1M77000S | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMMD47C1PJ-A101 vs CBM47W1M77000S |
DDMV-47H1P-OL4-A191-K87 | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMMD47C1PJ-A101 vs DDMV-47H1P-OL4-A191-K87 |
DDV47W1300H30LF | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMMD47C1PJ-A101 vs DDV47W1300H30LF |
DDMZ47X1PYK87 | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMD47C1PJ-A101 vs DDMZ47X1PYK87 |
DDMU47X1PYK127 | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMD47C1PJ-A101 vs DDMU47X1PYK127 |
DDMMV47V1PN | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMD47C1PJ-A101 vs DDMMV47V1PN |
CBD47W1M35000X | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMMD47C1PJ-A101 vs CBD47W1M35000X |
CBD47W1M75000X | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMMD47C1PJ-A101 vs CBD47W1M75000X |
DDO47W1300H30LF | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMMD47C1PJ-A101 vs DDO47W1300H30LF |
CBM47W1M37000S | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMMD47C1PJ-A101 vs CBM47W1M37000S |