There are no models available for this part yet.
Overview of DDMN36X4SNK126 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for DDMN36X4SNK126 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-DDMN36X4SNK126
|
Mouser Electronics | Circular MIL Spec Connector COMBO 36W4F PCB STR N G30 X TI RoHS: Compliant | 0 |
|
$60.3000 / $74.8300 | Order Now | |
DISTI #
DDMN36X4SNK126
|
PEI Genesis | COMBO 36W4F PCB STR N G30 X TI Min Qty: 1 | 18 |
|
$50.7400 / $53.7300 | Buy Now |
CAD Models for DDMN36X4SNK126 by ITT Interconnect Solutions
Part Data Attributes for DDMN36X4SNK126 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SHIELDED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DDMN36X4SNK126
This table gives cross-reference parts and alternative options found for DDMN36X4SNK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMN36X4SNK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-36W4S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMN36X4SNK126 vs DAM-36W4S |
DD36W4S300G40LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DDMN36X4SNK126 vs DD36W4S300G40LF |
DBMY-36W4SBT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMN36X4SNK126 vs DBMY-36W4SBT |
DCME-36W4SHT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMN36X4SNK126 vs DCME-36W4SHT |
L177TWD36W4SESV3FRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMN36X4SNK126 vs L177TWD36W4SESV3FRM6 |
DDM-36P4S-1ATN-A197-146 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDMN36X4SNK126 vs DDM-36P4S-1ATN-A197-146 |
DCME-36W4SXT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMN36X4SNK126 vs DCME-36W4SXT |
DDMY36W4SNMBJFR163 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMN36X4SNK126 vs DDMY36W4SNMBJFR163 |
DDM-36P4S-1AFN-A191-A197-146 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDMN36X4SNK126 vs DDM-36P4S-1AFN-A191-A197-146 |
CBC36W4F12-Z | D Subminiature Connector, 36 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DDMN36X4SNK126 vs CBC36W4F12-Z |