Part Details for DDM-36P4S-1ATN-A197-146 by ITT Interconnect Solutions
Overview of DDM-36P4S-1ATN-A197-146 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM |
Part Details for DDM-36P4S-1ATN-A197-146
DDM-36P4S-1ATN-A197-146 CAD Models
DDM-36P4S-1ATN-A197-146 Part Data Attributes
|
DDM-36P4S-1ATN-A197-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-36P4S-1ATN-A197-146
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM-36P4S-1ATN-A197-146
This table gives cross-reference parts and alternative options found for DDM-36P4S-1ATN-A197-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM-36P4S-1ATN-A197-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-36W4S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-36P4S-1ATN-A197-146 vs DAM-36W4S |
DD36W4S300G40LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DDM-36P4S-1ATN-A197-146 vs DD36W4S300G40LF |
DBMY-36W4SBT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-36P4S-1ATN-A197-146 vs DBMY-36W4SBT |
DCME-36W4SHT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-36P4S-1ATN-A197-146 vs DCME-36W4SHT |
L177TWD36W4SESV3FRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM-36P4S-1ATN-A197-146 vs L177TWD36W4SESV3FRM6 |
DCME-36W4SXT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-36P4S-1ATN-A197-146 vs DCME-36W4SXT |
DDMY36W4SNMBJFR163 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDM-36P4S-1ATN-A197-146 vs DDMY36W4SNMBJFR163 |
DDM-36P4S-1AFN-A191-A197-146 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDM-36P4S-1ATN-A197-146 vs DDM-36P4S-1AFN-A191-A197-146 |
CBC36W4F12-Z | D Subminiature Connector, 36 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DDM-36P4S-1ATN-A197-146 vs CBC36W4F12-Z |
DBME-36W4SH | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-36P4S-1ATN-A197-146 vs DBME-36W4SH |