Part Details for DDMM50SL by ITT Interconnect Solutions
Overview of DDMM50SL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM50SL
|
Avnet Americas | DSUB,50,REC,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: DDMM50SL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-50S-L
|
Avnet Americas | DSUB,50,REC,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: DDMM-50S-L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0750 / $164.5390 | Buy Now |
DISTI #
70796136
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Rec, | ITT Cannon DDMM50SL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$129.8100 | RFQ |
DISTI #
ITADDMM50SL
|
Heilind Electronics | DSUB 50 F PCB R/A G50 ZINC SKT 50,#20 | Americas - 36 in Stock |
|
$61.6725 / $71.6198 | Buy Now |
DISTI #
ITTDDMM50SL
|
Heilind Electronics | D-SUB R/A PCB 50 SKT 051527-0040 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DDMM50SL
|
TTI | Circular MIL Spec Connector DSUB 50F PCB RA G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 697 In Stock |
|
$116.3000 / $121.0100 | Buy Now |
DISTI #
ITADDMM50SL
|
Interstate Connecting Components | DSUB 50 F PCB R/A G50 ZINC SKT 50,#20 | 110 |
|
$61.6725 / $71.6198 | Buy Now |
DISTI #
ITTDDMM50SL
|
Interstate Connecting Components | D-SUB R/A PCB 50 SKT 051527-0040 | 0 |
|
Buy Now |
Part Details for DDMM50SL
DDMM50SL CAD Models
DDMM50SL Part Data Attributes
|
DDMM50SL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50SL
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.507 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50SL
This table gives cross-reference parts and alternative options found for DDMM50SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747144-2 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | DDMM50SL vs 747144-2 |
DDM50SDNMB | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMM50SL vs DDM50SDNMB |
DDM50SLNMB | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMM50SL vs DDM50SLNMB |
DDM50SSNMB-K52 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMM50SL vs DDM50SSNMB-K52 |
1-448816-0 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle | TE Connectivity | DDMM50SL vs 1-448816-0 |
L177RRD50S | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .122, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDMM50SL vs L177RRD50S |
593039-5 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DDMM50SL vs 593039-5 |
445603-1 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DDMM50SL vs 445603-1 |
208941-1 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DDMM50SL vs 208941-1 |
DDM50SENMB-K52 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMM50SL vs DDM50SENMB-K52 |