There are no models available for this part yet.
Overview of DDM50SDNMB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for DDM50SDNMB by ITT Interconnect Solutions
Part Data Attributes for DDM50SDNMB by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
GNDING BRACKETS
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.507 inch
|
Body Length
|
2.635 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
WHITE
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.127 inch
|
Terminal Pitch
|
2.7686 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Alternate Parts for DDM50SDNMB
This table gives cross-reference parts and alternative options found for DDM50SDNMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50SDNMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1218434-0 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DDM50SDNMB vs 1-1218434-0 |
A-DF50LL | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DDM50SDNMB vs A-DF50LL |
A-DF50AA | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DDM50SDNMB vs A-DF50AA |
DDM50SMNMB | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDM50SDNMB vs DDM50SMNMB |
747144-2 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | DDM50SDNMB vs 747144-2 |
DDM50SENMB-K52 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDM50SDNMB vs DDM50SENMB-K52 |
A-DF50PP | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DDM50SDNMB vs A-DF50PP |
DDM50SSNMB | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDM50SDNMB vs DDM50SSNMB |
1-443978-0 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DDM50SDNMB vs 1-443978-0 |
L177RRD50S | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .122, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDM50SDNMB vs L177RRD50S |