Part Details for DDMM-50S-F179A by ITT Interconnect Solutions
Overview of DDMM-50S-F179A by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins | |
L177DFA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole | |
L717DB25PF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 25 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for DDMM-50S-F179A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DDMM-50S-F179A-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
100 In Stock |
|
$145.5196 / $164.1200 | Buy Now |
DISTI #
CAN DDMM50SF179A
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Wire Wrap ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: CAN DDMM50SF179A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 105 Factory Stock |
|
RFQ | |
DISTI #
DDMM-50S-F179A
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Wire Wrap ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: DDMM-50S-F179A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$90.2375 / $200.4105 | Buy Now |
DISTI #
DDMM50S-F179A
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Wire Wrap ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: DDMM50S-F179A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74750939
|
RS | D Sub,051529-0056 | ITT Cannon DDMM-50S-F179A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$154.7600 | RFQ |
DISTI #
ITADDMM-50S-F179A
|
Heilind Electronics | D-SUB RECP 50C SKT | Americas - 50 in Stock |
|
$90.9675 / $105.6398 | Buy Now |
DISTI #
ITTDDMM-50S-F179A
|
Heilind Electronics | DDMM-50S-F179A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$137.3000 / $402.9900 | Buy Now | |
DISTI #
ITADDMM-50S-F179A
|
Interstate Connecting Components | D-SUB RECP 50C SKT | 150 |
|
$90.9675 / $105.6398 | Buy Now |
DISTI #
ITTDDMM-50S-F179A
|
Interstate Connecting Components | DDMM-50S-F179A | 0 |
|
Buy Now |
Part Details for DDMM-50S-F179A
DDMM-50S-F179A CAD Models
DDMM-50S-F179A Part Data Attributes
|
DDMM-50S-F179A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-50S-F179A
ITT Interconnect Solutions
CONN D-SUB RCPT 50POS VERT WW
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.53 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM-50S-F179A
This table gives cross-reference parts and alternative options found for DDMM-50S-F179A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM-50S-F179A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-DF50AA | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DDMM-50S-F179A vs A-DF50AA |
DDM50SDNMB | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMM-50S-F179A vs DDM50SDNMB |
593039-5 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DDMM-50S-F179A vs 593039-5 |
DDM50SSNMB-K52 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMM-50S-F179A vs DDM50SSNMB-K52 |
DDM50SENMB-K52 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMM-50S-F179A vs DDM50SENMB-K52 |
DDM50SDNMB-K52 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMM-50S-F179A vs DDM50SDNMB-K52 |
A-DF50PP | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DDMM-50S-F179A vs A-DF50PP |
DDM50SENMB | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMM-50S-F179A vs DDM50SENMB |
L177RRD50S | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .122, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDMM-50S-F179A vs L177RRD50S |
445603-1 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DDMM-50S-F179A vs 445603-1 |