Part Details for DDMA50PNMBK52 by ITT Interconnect Solutions
Overview of DDMA50PNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMA50PNMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDDMA50PNMBK52-ND
|
DigiKey | CONN D-SUB PLUG 50POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | D SUBMINIATURE CONNECTOR, 50 CONTACT(S), MALE, 0.108 INCH PITCH, CRIMP TERMINAL, HOLE .112-.124, PLUG | 24 |
|
$75.6000 / $81.9000 | Buy Now |
Part Details for DDMA50PNMBK52
DDMA50PNMBK52 CAD Models
DDMA50PNMBK52 Part Data Attributes
|
DDMA50PNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMA50PNMBK52
ITT Interconnect Solutions
50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Manufacturer Series | DDMA | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |
Alternate Parts for DDMA50PNMBK52
This table gives cross-reference parts and alternative options found for DDMA50PNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMA50PNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50SMNMBK52 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DDMA50PNMBK52 vs DDM50SMNMBK52 |
DDMY47W1PNMBK52 | 47 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DDMA50PNMBK52 vs DDMY47W1PNMBK52 |
DDMY24W7P-NMB-K52 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DDMA50PNMBK52 vs DDMY24W7P-NMB-K52 |
DDMY47W1P-NMB-K52 | D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DDMA50PNMBK52 vs DDMY47W1P-NMB-K52 |
DDMY24W7PNMBK52 | 24 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DDMA50PNMBK52 vs DDMY24W7PNMBK52 |
DEM-5W1S-NMBK52 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMA50PNMBK52 vs DEM-5W1S-NMBK52 |
DE-A | FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | ITT Interconnect Solutions | DDMA50PNMBK52 vs DE-A |
DDMY36W4SNMBK52 | 36 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DDMA50PNMBK52 vs DDMY36W4SNMBK52 |
DEM-5W1P-NMBK52 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDMA50PNMBK52 vs DEM-5W1P-NMBK52 |
DDM-50S-Z-NMBK52 | CONN DSUB RCPT 50POS PCB | ITT Interconnect Solutions | DDMA50PNMBK52 vs DDM-50S-Z-NMBK52 |