DEM5W1PNMBK52
ITT Interconnect Solutions
Description: 5 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG

Overview of DEM5W1PNMBK52 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DEM5W1PNMBK52 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DEM5W1PNMBK52 by ITT Interconnect Solutions

DEM5W1PNMBK52
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
MIL Conformance
NO
Manufacturer Series
DEM5
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Shell Finish
GOLD
Shell Material
BRASS
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. DEM5W1PNMBK52
    ITT Interconnect Solutions
    5 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
    VS

Alternate Parts for DEM5W1PNMBK52

This table gives cross-reference parts and alternative options found for DEM5W1PNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM5W1PNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DDMY24W7P-NMB-K52 D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, #4-40, Receptacle, ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY24W7P-NMB-K52
DDMY47W1P-NMB-K52 D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, #4-40, Receptacle, ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY47W1P-NMB-K52
DDM50SZNMBK52 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE ITT Interconnect Solutions DEM5W1PNMBK52 vs DDM50SZNMBK52
DDM50SZNMB-K52 D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, ITT Interconnect Solutions DEM5W1PNMBK52 vs DDM50SZNMB-K52
DDMY47W1SNMBK52 47 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY47W1SNMBK52
DDMA-50S-NMBK52 D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle, ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMA-50S-NMBK52
DDMY36W4SNMBK52 36 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY36W4SNMBK52
DDMY36W4S-NMB-K52 D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, #4-40, Receptacle, ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY36W4S-NMB-K52
DEM5W1P-NMB-K52 D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, ITT Interconnect Solutions DEM5W1PNMBK52 vs DEM5W1P-NMB-K52
DDMY24W7SNMBK52 24 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY24W7SNMBK52
Part Number Description Manufacturer Compare
DDMY36W4P-NMB-K52 D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, #4-40, Receptacle, ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY36W4P-NMB-K52
DDM50SZNMBK52 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE ITT Interconnect Solutions DEM5W1PNMBK52 vs DDM50SZNMBK52
DE-A FEMALE, D SUBMINIATURE CONNECTOR, SOLDER ITT Interconnect Solutions DEM5W1PNMBK52 vs DE-A
DDMY24W7SNMBK52 24 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY24W7SNMBK52
DDMY36W4S-NMB-K52 D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, #4-40, Receptacle, ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY36W4S-NMB-K52
DDMY47W1P-NMB-K52 D Subminiature Connector, 47 Contact(s), Male, Solder Terminal, #4-40, Receptacle, ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY47W1P-NMB-K52
DDMA50PNMBK52 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMA50PNMBK52
DDMY47W1SNMBK52 47 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY47W1SNMBK52
DDMY36W4SNMBK52 36 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE ITT Interconnect Solutions DEM5W1PNMBK52 vs DDMY36W4SNMBK52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEM5W1PNMBK52 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEM5W1PNMBK52 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DEM5W1PNMBK52 would you like to use for your alert(s)?
  • Please alert me when DEM5W1PNMBK52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEM5W1PNMBK52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEM5W1PNMBK52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEM5W1PNMBK52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEM5W1PNMBK52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEM5W1PNMBK52 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: