There are no models available for this part yet.
Overview of DD44F0000C by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DD44F0000C by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-DD44F0000C
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$7.8100 / $12.9200 | Order Now |
CAD Models for DD44F0000C by Amphenol Positronic
Part Data Attributes for DD44F0000C by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED, COMPATIBLE CONTACTS: FC8022DCH; FC8022DAL; FC8022DCU; FC8022DCO
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
2.088 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.120
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
44
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DD44F0000C
This table gives cross-reference parts and alternative options found for DD44F0000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44F0000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMAY44SNMBF0 | D Subminiature Connector, 44 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DD44F0000C vs DBMAY44SNMBF0 |
827898-2 | CONNECTOR, 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR | TE Connectivity | DD44F0000C vs 827898-2 |
DBMA44SNMCF0 | D Subminiature Connector, 44 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DD44F0000C vs DBMA44SNMCF0 |
748636-1 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | DD44F0000C vs 748636-1 |
786583-1 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | DD44F0000C vs 786583-1 |
DBMAY44SNMCF0 | D Subminiature Connector, 44 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | DD44F0000C vs DBMAY44SNMCF0 |
786583-1 | CONNECTOR, 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DD44F0000C vs 786583-1 |