DD44F0000C
vs
827898-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED, COMPATIBLE CONTACTS: FC8022DCH; FC8022DAL; FC8022DCU; FC8022DCO
AMPLIMITE, COMPATIBLE CONTACTS: 66493-3; 66493-9; 166786-2
Body Breadth
0.494 inch
Body Depth
0.411 inch
Body Length
2.088 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE 0.120
Mounting Option 2
LOCKING
Mounting Type
CABLE
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
ZINC
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
CRIMP
Total Number of Contacts
44
44
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Compare DD44F0000C with alternatives
Compare 827898-2 with alternatives