Part Details for DCW37P1 by ITT Interconnect Solutions
Overview of DCW37P1 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DCW37P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DCW37P1
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$8.8900 / $9.9200 | Order Now |
DISTI #
70797468
|
RS | Connector, D-sub, Rectangular, C, 37, | ITT Cannon DCW37P1 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9400 / $9.9200 | RFQ |
Part Details for DCW37P1
DCW37P1 CAD Models
DCW37P1 Part Data Attributes
|
DCW37P1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCW37P1
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, IDC Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: 330-8753-101 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCW37P1
This table gives cross-reference parts and alternative options found for DCW37P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCW37P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPO37P032NTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCW37P1 vs DCPO37P032NTXLF |
DCL37P965CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCW37P1 vs DCL37P965CTXLF |
DCPS37P664CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCW37P1 vs DCPS37P664CXLF |
76432-004 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCW37P1 vs 76432-004 |
DCPV37P365HTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCW37P1 vs DCPV37P365HTXLF |
DCPW37P6MTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCW37P1 vs DCPW37P6MTXLF |
17DFCH37PAM4BVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCW37P1 vs 17DFCH37PAM4BVFM |
DCS37P0CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCW37P1 vs DCS37P0CTXLF |
617-Y-37-P-BF-4-20E | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DCW37P1 vs 617-Y-37-P-BF-4-20E |
DCM37P3MXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCW37P1 vs DCM37P3MXLF |