Part Details for DCPW37P6MTXLF by Amphenol Communications Solutions
Overview of DCPW37P6MTXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCPW37P6MTXLF
DCPW37P6MTXLF CAD Models
DCPW37P6MTXLF Part Data Attributes
|
DCPW37P6MTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCPW37P6MTXLF
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCPW37P6MTXLF
This table gives cross-reference parts and alternative options found for DCPW37P6MTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCPW37P6MTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPO37P032NTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37P6MTXLF vs DCPO37P032NTXLF |
DCL37P965CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCPW37P6MTXLF vs DCL37P965CTXLF |
DCPS37P664CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37P6MTXLF vs DCPS37P664CXLF |
76432-004 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCPW37P6MTXLF vs 76432-004 |
DCPV37P365HTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37P6MTXLF vs DCPV37P365HTXLF |
17DFCH37PAM4BVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCPW37P6MTXLF vs 17DFCH37PAM4BVFM |
DCS37P0CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37P6MTXLF vs DCS37P0CTXLF |
617-Y-37-P-BF-4-20E | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DCPW37P6MTXLF vs 617-Y-37-P-BF-4-20E |
DCM37P3MXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCPW37P6MTXLF vs DCM37P3MXLF |
DCM37PNMBF179AFR163 | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, Plug, | ITT Interconnect Solutions | DCPW37P6MTXLF vs DCM37PNMBF179AFR163 |