Part Details for DCP020505P by Texas Instruments
Overview of DCP020505P by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DCP020505P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3893
|
Newark | Dc/Dc Converter, 2W 5V/5V, 20505, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Dip, No. Of Pins:14Pins, Output Current:400Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP020505P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.0500 / $17.9000 | Buy Now |
DISTI #
DCP020505P-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
257 In Stock |
|
$10.0217 / $12.2500 | Buy Now |
DISTI #
595-DCP020505P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Mini 2W Iso Unreg DC/DC Converter RoHS: Compliant | 184 |
|
$10.0200 / $12.2500 | Buy Now |
|
Ameya Holding Limited | IC REG ISOLATED 5V 0.4A 7DIP | 18461 |
|
RFQ | |
|
LCSC | 5V 400mA 4.5V5.5V 2W 80% PDIP-7 Power Modules ROHS | 32 |
|
$9.3194 / $13.1331 | Buy Now |
Part Details for DCP020505P
DCP020505P CAD Models
DCP020505P Part Data Attributes:
|
DCP020505P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP020505P
Texas Instruments
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14/7 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for DCP020505P
This table gives cross-reference parts and alternative options found for DCP020505P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP020505P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP020505UE4 | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCP020505P vs DCP020505UE4 |
DCP020505U/1K | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCP020505P vs DCP020505U/1K |
DCP020505U/1KE4 | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCP020505P vs DCP020505U/1KE4 |
CTDD1107S-0505S3K-2 | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC PACKAGE-4 | Central Technologies | DCP020505P vs CTDD1107S-0505S3K-2 |